Reference Only

8P-04PMMP-SF7001

Circular Metric Connectors M8 Circular Metric Connector, A Code, Plastic, 3A, 04 pins, Male Connector, Male Contact, Hexagonal, M8*1.0, Screw Thread, PCB 180 , Receptacle, Front Fastened, IP67 Unmated

Manufacturer:

Mfr Part:
8P-04PMMP-SF7001

TTI Part:
8P-04PMMP-SF7001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM8
CodingA Coded
Current Rating3 A
Voltage Rating50 VAC/60 VDC
IP RatingIP65
SeriesM8
PackagingTray
Contact GenderMale
Contact PlatingGold
GenderMale
Insert / Contact GenderPin
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.76$7.52
$3.20$32.00
$3.17$79.25
$2.72$272.00
$2.42$1,210.00
$2.30$2,300.00
$2.16$6,480.00
Need more?

My Notes

Sign into see notes.