Reference Only
RL9140-101
Heavy Duty Power Connectors 14MM RADLOCK SLVER PIN
Datasheet
030188-22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Contact Gender | Pin | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Current Rating | 500 A | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IP40 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Free Hanging | |
| Number of Positions | 1 Position | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Voltage Rating | 1 kVDC | |
| Part # Aliases | 030188-22 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
209
On Order
209 expected on from 01-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.07 | $361.68 | |
| $12.89 | $1,289.00 | |
| $12.29 | $12,290.00 | |
| $12.17 | $60,850.00 | |
| $12.05 | $120,500.00 |
Need more?
My Notes
Sign into see notes.