Reference Only

RL9100-101

Terminals 10MM RADLOK REGULAR PIN

Manufacturer:

Mfr Part:
030188-13

TTI Part:
RL9100-101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTerminals
ProductContacts
TypePin
Termination StyleThread
GenderMale
InsulationNot Insulated
Mounting StyleCable Mount / Free Hanging
Contact PlatingSilver
Contact MaterialCopper Alloy
TradenameRADSOK
PackagingEach
Contact GenderPin (Male)
Current Rating300 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeTerminals
SubcategoryTerminals
Voltage Rating1 kV
Part # Aliases030188-13

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

52In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.74$5.74
$5.68$11.36
$5.61$16.83
$5.55$27.75
$5.47$54.70
$5.40$135.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes