Reference Only
RL9080-101
Heavy Duty Power Connectors 8.0MM RADLOCK PIN SILVER
Manufacturer:
Mfr Part: 030188-07, MFG PN-AC-CP000105
TTI Part: RL9080-101
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Contacts | |
| Current Rating | 200 A | |
| Termination Style | Thread | |
| Voltage Rating | 1 kV | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 030188-07 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
442In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.27 | $8.54 | |
| $4.22 | $21.10 | |
| $4.18 | $50.16 | |
| $4.14 | $414.00 | |
| $4.10 | $4,100.00 | |
| $4.06 | $8,120.00 | |
| $4.02 | $20,100.00 | |
| $3.98 | $39,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes