Reference Only

RL01201-120

Heavy Duty Power Connectors 12MM RADLOK-120MM ORANGE

Manufacturer:

Mfr Part:
270113

TTI Part:
RL01201-120

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating400 A
Number of Positions1 Position
Termination StyleCable
Voltage Rating1 kV
Wire Gauge Max4/0 AWG
IP RatingIP40
PackagingEach
TradenameRADSOK
Contact GenderSocket (Female)
For Use WithRADLOK Cables
Mounting StyleCable
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesAC-HA000232 270113

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

62In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.05$15.05
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes