Reference Only

RL01001-95RE

Heavy Duty Power Connectors 10MM RADLOK-95MM RED

Manufacturer:

Mfr Part:
270143

TTI Part:
RL01001-95RE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating300 A
Number of Positions1 Position
Termination StyleCable
Voltage Rating1 kV
Wire Gauge Max3/0 AWG
IP RatingIP40
PackagingEach
TradenameRADSOK
Contact GenderSocket (Female)
For Use WithRADLOK Cables
Mounting StyleCable
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesAC-HA000431 270143

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

325In Stock

1,200 expected 14-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.48$11.48
$11.37$34.11
$11.26$56.30
$11.15$133.80
$11.04$220.80
$10.93$1,093.00
$10.82$5,410.00
$10.71$10,710.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes