Reference Only

RL01001-50RE

Heavy Duty Power Connectors 10MM RADLOK-50MM RED

Manufacturer:

Mfr Part:
270141

TTI Part:
RL01001-50RE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating200 A
Number of Positions1 Position
Termination StyleCrimp
Voltage Rating1 kV
Wire Gauge Max1 AWG
IP RatingIP40
PackagingEach
TradenameRADSOK
Contact GenderSocket (Female)
For Use WithRADLOK Cables
Mounting StyleCable
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesAC-HA000429 270141

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

650In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.60$11.60
$11.49$22.98
$11.37$34.11
$11.26$56.30
$11.15$133.80
$11.04$1,104.00
$10.93$5,465.00
$10.82$10,820.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes