
RL00802-35RE
Heavy Duty Power Connectors 10MM RADLOK FOR 50MM WIRE
Datasheet
270238 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 270238 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.43 | $161.16 | |
| $10.20 | $2,040.00 | |
| $9.70 | $9,700.00 | |
| $9.40 | $47,000.00 | |
| $9.20 | $92,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
360 available now at ttieurope.com
Sign in to add projects and notes