Reference Only

RL00801-50RE

Heavy Duty Power Connectors 8.0MM RADLOK-50MM RED

Manufacturer:

Mfr Part:
270139

TTI Part:
RL00801-50RE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating200 A
Number of Positions1 Position
Termination StyleCrimp
Voltage Rating1 kV
Contact GenderSocket (Female)
Wire Gauge Max1 AWG
IP RatingIP40
PackagingEach
TradenameRADSOK
For Use WithRADLOK Cables
Mounting StyleCable
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesAC-HA000426 270139

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

620
On Order
620 expected on  from 06-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.58$8.58
$8.48$16.96
$8.39$25.17
$8.30$41.50
$8.21$82.10
$8.07$201.75
$7.93$396.50
$7.64$764.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes