Reference Only

RL00801-35

Heavy Duty Power Connectors 8.0MM RADLOK-35MM ORANGE

Manufacturer:

Mfr Part:
270106

TTI Part:
RL00801-35

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating150 A
Number of Positions1 Position
Termination StyleCrimp
Voltage Rating1 kV
Insert / Contact GenderSocket (Female)
Wire Gauge Max2 AWG
IP RatingIP40
PackagingEach
TradenameRADSOK
For Use WithRADLOK Cables
Mounting StyleCable
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesAC-HA000225 270106

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,600In Stock

5,000 expected 29-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.95$7.95
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.