Reference Only

RL00571-25RE

Heavy Duty Power Connectors 5.7MM RADLOK-25MM RED

Manufacturer:

Mfr Part:
270137

TTI Part:
RL00571-25RE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating120 A
Number of Positions1 Position
Termination StyleCrimp
Voltage Rating1 kV
Wire Gauge Max4 AWG
IP RatingIP40
PackagingEach
TradenameRADSOK
Contact GenderSocket (Female)
For Use WithRADLOK Cables
Mounting StyleCable
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesAC-HA000424 270137

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

319In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.90$6.90
$6.83$13.66
$6.75$20.25
$6.67$33.35
$6.60$79.20
$6.52$163.00
$6.29$629.00
$6.22$1,866.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes