Reference Only
RL00571-16BK
Heavy Duty Power Connectors 5.7MM RADLOCK
Datasheet
270120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.71 | $6.71 | |
| $6.64 | $13.28 | |
| $6.57 | $19.71 | |
| $6.51 | $32.55 | |
| $6.21 | $74.52 | |
| $5.37 | $134.25 | |
| $5.32 | $266.00 | |
| $5.14 | $514.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes