Reference Only
RL00361-10BK
Heavy Duty Power Connectors 3.6MM RADLOK-10MM BLACK
Datasheet
270119 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 70 A | |
| Number of Positions | 1 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 1 kV | |
| Insert / Contact Gender | Socket (Female) | |
| Wire Gauge Max | 8 AWG | |
| IP Rating | IP40 | |
| Packaging | Each | |
| Tradename | RADSOK | |
| For Use With | RADLOK Cables | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | AC-HA000272 270119 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,326In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.56 | $6.56 | |
| $6.49 | $12.98 | |
| $6.41 | $19.23 | |
| $6.34 | $31.70 | |
| $6.27 | $75.24 | |
| $6.20 | $155.00 | |
| $6.13 | $306.50 | |
| $6.05 | $1,512.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.