Reference Only
RL00361-10
Heavy Duty Power Connectors 3.6MM RADLOK-10MM ORANGE
Datasheet
270103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 70 A | |
| Number of Positions | 1 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 1 kV | |
| Wire Gauge Max | 8 AWG | |
| IP Rating | IP40 | |
| Packaging | Each | |
| Tradename | RADSOK | |
| Contact Gender | Socket (Female) | |
| For Use With | RADLOK Cables | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | AC-HA000222 270103 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
227In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.91 | $5.91 | |
| $5.85 | $11.70 | |
| $5.78 | $17.34 | |
| $5.71 | $28.55 | |
| $5.64 | $67.68 | |
| $5.58 | $1,406.16 | |
| $5.51 | $2,204.00 | |
| $4.73 | $4,730.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes