Reference Only

HCTM16161

Terminals HC CONTACT PIN #16

Manufacturer:

Mfr Part:
30877

TTI Part:
HCTM16161

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTerminals
ProductContacts
TypeHC Contact
Termination StyleCrimp
GenderMale
InsulationNot Insulated
Wire Gauge Min18 AWG
Wire Gauge Max16 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingGold
Contact MaterialCopper Alloy
PackagingAmmo Pack
Current Rating13 A
Length27.75 mm
Product TypeTerminals
SubcategoryTerminals
Wire Gauge18 AWG to 16 AWG
Part # Aliases30877

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

150In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.658$6.58
$0.58$58.00
$0.573$143.25
$0.482$482.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.