Reference Only

HCTF20101

Terminals SOCKET 20# SIZE (POWER)

Manufacturer:

Mfr Part:
30883

TTI Part:
HCTF20101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTerminals
ProductContacts
TypeHC Contact
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Wire Gauge Min22 AWG
Wire Gauge Max20 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingGold
Contact MaterialCopper Alloy
PackagingReel
Product TypeTerminals
SubcategoryTerminals
Wire Gauge22 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.426$1,278.00
$0.406$2,436.00
$0.394$4,728.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.