Reference Only
HC18A-S32
Heavy Duty Power Connectors HC SIGNAL PLUG
Datasheet
30554 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 13 A | |
| Number of Positions | 32 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 125 V | |
| Contact Plating | Gold | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 16 AWG | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 30554 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
48In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.50 | $9.50 | |
| $9.41 | $94.10 | |
| $9.31 | $232.75 | |
| $9.22 | $461.00 | |
| $9.13 | $913.00 | |
| $9.04 | $1,356.00 | |
| $8.95 | $2,685.00 | |
| $8.86 | $8,860.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes