Reference Only
HC08C-P32R
Heavy Duty Power Connectors HC SIGNAL RECEPTABLE 32
Datasheet
30555 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HC | |
| Product | Connectors | |
| Current Rating | 13 A | |
| Number of Positions | 32 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 125 V | |
| Contact Plating | Gold | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 16 AWG | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Male | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 30555 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
28In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.61 | $12.61 | |
| $10.51 | $105.10 | |
| $8.08 | $193.92 | |
| $8.00 | $384.00 | |
| $7.92 | $760.32 | |
| $7.85 | $1,507.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes