Reference Only
HC08A-P32R
Heavy Duty Power Connectors HC SIGNAL CONNECTOR 32 POSTION
Datasheet
030553 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HC | |
| Product | Connectors | |
| Current Rating | 13 A | |
| Number of Positions | 32 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 125 V | |
| Insert / Contact Gender | Plug | |
| Contact Plating | Gold | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 16 AWG | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Contact Gender | Socket | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Male | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Number of Rows | 5 Row | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 30553 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
88In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.41 | $19.41 | |
| $19.21 | $192.10 | |
| $19.01 | $475.25 | |
| $18.31 | $915.50 | |
| $13.25 | $1,272.00 | |
| $12.13 | $3,493.44 | |
| $12.00 | $6,912.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.