030304 Amphenol Technical Products

AC-CP000382

Heavy Duty Power Connectors SEAL PLUG 20# SIZE (POWER)

Manufacturer:

Mfr Part:
030304

TTI Part:
AC-CP000382

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
ProductAccessories
Accessory TypeSeal Plug
Wire Gauge Max20 AWG
PackagingBulk
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926904590
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

7,500 expected on  from 21-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.152$7.60
$0.15$15.00
$0.147$36.75
$0.145$72.50
$0.142$142.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.