Reference Only
340028
Heavy Duty Power Connectors PLUG;7 POLE;16 AWG;KEY 1;BLACK/BLACK;CRIMP/SOLDER
Datasheet
340028 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | PL-900SM-N | |
| Packaging | Each | |
| Tradename | Pulse-Lok | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
75In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.00 | $7.00 | |
| $6.93 | $69.30 | |
| $6.86 | $137.20 | |
| $6.79 | $339.50 | |
| $6.73 | $673.00 | |
| $6.66 | $1,665.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes