Reference Only
320248
EV Connectors POWLOK 10MM G2 1POS 90D PLUG
Datasheet
320248 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Number of Positions | 1 Position | |
| Current Rating | 5 A | |
| Voltage Rating | 60 VDC, 1.5 kVDC | |
| Termination Style | Crimp | |
| Mounting Angle | Right Angle | |
| IP Rating | IP6K9K, IP67 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | PowerLok | |
| Contact Gender | Pin | |
| Flammability Rating | UL 94 V-0 | |
| Packaging | Each | |
| Product Type | EV Connectors | |
| Product | Connectors | |
| Subcategory | E-Mobility | |
| Part # Aliases | 320248 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
145In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $70.98 | $70.98 | |
| $70.28 | $351.40 | |
| $69.58 | $695.80 | |
| $68.90 | $1,378.00 | |
| $68.21 | $3,410.50 | |
| $67.54 | $6,754.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes