Reference Only
320073
EV Connectors POWERLOK 14MM G2 1POS 90D PLUG
Datasheet
320073 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Number of Positions | 1 Position | |
| Current Rating | 300 A | |
| Voltage Rating | 1 kVDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Mounting Angle | Right Angle | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | G2 | |
| Contact Gender | Socket (Female) | |
| Packaging | Kit | |
| Product Type | EV Connectors | |
| Product | Plugs | |
| Subcategory | E-Mobility | |
| Tradename | Powerlok | |
| Wire Gauge Max | 3/0 AWG | |
| Part # Aliases | AC-HA011946 320073 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8535908040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
51In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $116.27 | $116.27 | |
| $115.12 | $575.60 | |
| $113.98 | $1,139.80 | |
| $112.85 | $2,257.00 | |
| $111.73 | $5,586.50 | |
| $110.62 | $13,274.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes