Reference Only
310354
EV Connectors POWERLOK 10MM G2 2POS STRAIGHT
Datasheet
310354 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Number of Positions | 2 Position | |
| Current Rating | 5 A | |
| Voltage Rating | 60 VDC, 1.5 kVDC | |
| Mounting Style | Straight | |
| Termination Style | Cable | |
| Mounting Angle | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | PowerLok | |
| Contact Gender | Plug | |
| Packaging | Each | |
| Product Type | EV Connectors | |
| Product | Connectors | |
| Subcategory | E-Mobility | |
| Part # Aliases | 310354 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8535908040 |
| TARIC | 8535900089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
66In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $86.70 | $86.70 | |
| $85.84 | $429.20 | |
| $84.99 | $849.90 | |
| $84.15 | $1,683.00 | |
| $83.32 | $4,166.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes