Reference Only
310096
EV Connectors POWERLOK 14MM G2 1POS STR PLUG
Datasheet
310096 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Gender | Male | |
| Number of Positions | 1 Position | |
| Current Rating | 300 A | |
| Voltage Rating | 60 VDC, 1.5 kVDC | |
| Mounting Style | Free Hanging | |
| Termination Style | Cable | |
| Mounting Angle | Straight | |
| IP Rating | IP67 | |
| Color | Orange | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | G2 | |
| Contact Gender | Socket (Female) | |
| Packaging | Kit | |
| Product Type | EV Connectors | |
| Product | Connectors | |
| Subcategory | E-Mobility | |
| Tradename | Powerlok | |
| Part # Aliases | AC-HA011921 310096 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
63In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $89.22 | $89.22 | |
| $88.33 | $176.66 | |
| $87.46 | $262.38 | |
| $86.59 | $432.95 | |
| $85.74 | $857.40 | |
| $84.89 | $1,697.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes