Reference Only
310090
EV Connectors POWERLOK 70MM G2 3POS STR PLUG
Datasheet
310090 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Number of Positions | 3 Position | |
| Current Rating | 300 A | |
| Voltage Rating | 1 kVDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | G2 | |
| Contact Gender | Socket (Female) | |
| Packaging | Kit | |
| Product Type | EV Connectors | |
| Product | Plugs | |
| Subcategory | E-Mobility | |
| Tradename | Powerlok | |
| Wire Gauge Max | 2/0 AWG | |
| Part # Aliases | AC-HA011991 310090 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $112.65 | $112.65 | |
| $111.53 | $223.06 | |
| $110.43 | $331.29 | |
| $109.34 | $546.70 | |
| $108.25 | $1,082.50 | |
| $107.18 | $2,143.60 | |
| $106.12 | $5,306.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes