Reference Only
310038
EV Connectors POWERLOK 10MM G2 2POS STRAIGHT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Packaging | Each | |
| Product Type | EV Connectors | |
| Subcategory | E-Mobility | |
| Part # Aliases | AC-HA016680 310038 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8535900089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $159.13 | $159.13 | |
| $149.10 | $2,982.00 | |
| $82.57 | $9,908.40 | |
| $75.37 | $75,370.00 | |
| $70.30 | $210,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
2 available now at ttieurope.com
Sign in to add projects and notes