Reference Only
30879
Terminals HC CONTACT PIN #20
Datasheet
30879 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminals | |
| Product | Contacts | |
| Type | HC Contact | |
| Termination Style | Crimp | |
| Gender | Male | |
| Insulation | Not Insulated | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 20 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Packaging | Ammo Pack | |
| Current Rating | 5 A | |
| Length | 29 mm | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 22 AWG to 20 AWG | |
| Part # Aliases | 30879 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,360In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.45 | $9.00 | |
| $0.446 | $22.30 | |
| $0.441 | $44.10 | |
| $0.437 | $109.25 | |
| $0.432 | $216.00 | |
| $0.428 | $428.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes