Reference Only
300142
EV Connectors POWERLOK 10MM G2 2POS RCPT FLA
Datasheet
300142 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Packaging | Each | |
| Product Type | EV Connectors | |
| Subcategory | E-Mobility | |
| Part # Aliases | AC-HA017017 300142 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.60 | $54.60 | |
| $54.06 | $1,081.20 | |
| $53.52 | $6,422.40 | |
| $52.99 | $52,990.00 | |
| $52.47 | $157,410.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes