Reference Only
285474
EV Connectors 10MM POWERLOK
Datasheet
285474 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Series | POWERLOK G1 | |
| Packaging | Tray | |
| Product Type | EV Connectors | |
| Subcategory | E-Mobility | |
| Part # Aliases | 285474 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $134.38 | $134.38 | |
| $133.05 | $2,661.00 | |
| $131.74 | $11,856.60 | |
| $130.43 | $130,430.00 | |
| $129.14 | $387,420.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes