Reference Only
285472
Heavy Duty Power Connectors 10MM POWERLOK 2 WAY PLUG R/A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | POWERLOK G1 | |
| Packaging | Kit | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 285472 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $170.03 | $170.03 | |
| $153.73 | $3,074.60 | |
| $119.40 | $14,328.00 | |
| $92.67 | $92,670.00 | |
| $88.88 | $266,640.00 | |
| $78.07 | $780,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.