Reference Only
282869
EV Connectors 10MM POWERLOK 2 WAY PLUG R/A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Series | POWERLOK G1 | |
| Packaging | Kit | |
| Product Type | EV Connectors | |
| Subcategory | E-Mobility | |
| Part # Aliases | 282869 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $150.77 | $150.77 | |
| $128.72 | $2,574.40 | |
| $64.38 | $7,725.60 | |
| $59.13 | $59,130.00 | |
| $54.17 | $162,510.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes