Reference Only
282248
EV Connectors 10MM POWERLOK
Datasheet
282248 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Packaging | Each | |
| Product Type | EV Connectors | |
| Subcategory | E-Mobility | |
| Part # Aliases | 282248 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
42In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $91.75 | $91.75 | |
| $90.84 | $181.68 | |
| $89.94 | $449.70 | |
| $89.05 | $890.50 | |
| $88.17 | $1,763.40 | |
| $87.30 | $3,492.00 | |
| $86.43 | $8,643.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes