Reference Only
282245
EV Connectors 10MM POWERLOK SNGL WAY PLG X
Datasheet
282245 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Series | 300 | |
| Packaging | Each | |
| Product Type | EV Connectors | |
| Subcategory | E-Mobility | |
| Tradename | PowerLok | |
| Part # Aliases | AC-HA001289 AC-HA001290 282245 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
78In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.75 | $68.75 | |
| $68.07 | $1,361.40 | |
| $67.40 | $4,044.00 | |
| $49.87 | $5,984.40 | |
| $45.87 | $45,870.00 | |
| $44.53 | $133,590.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.