Reference Only
282192
EV Connectors 4.0MM POWERLOK 4 WAY PLUG
Datasheet
282192 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Series | 40 | |
| Packaging | Kit | |
| Product Type | EV Connectors | |
| Subcategory | E-Mobility | |
| Tradename | PowerLok | |
| Part # Aliases | 282192 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
59
On Order
59 expected 12-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.23 | $25.23 | |
| $24.98 | $499.60 | |
| $24.03 | $2,403.00 | |
| $23.79 | $23,790.00 | |
| $23.56 | $70,680.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes