Reference Only
282117
EV Connectors 10MM POWERLOK SNGL WAY PLG X
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Number of Positions | 1 Position | |
| Current Rating | 300 A | |
| Voltage Rating | 1 kVDC | |
| Termination Style | Crimp | |
| IP Rating | IP67 | |
| Contact Gender | Socket (Female) | |
| Packaging | Each | |
| Product Type | EV Connectors | |
| Product | Plugs | |
| Subcategory | E-Mobility | |
| Wire Gauge Max | 2/0 AWG | |
| Part # Aliases | 282117 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
307
On Order
307 expected 17-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.03 | $41.03 | |
| $40.63 | $81.26 | |
| $40.22 | $120.66 | |
| $39.83 | $199.15 | |
| $39.43 | $394.30 | |
| $39.04 | $976.00 | |
| $29.73 | $2,973.00 | |
| $29.24 | $7,310.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes