Reference Only
282068
EV Connectors 10MM 3 WAY PLG STRT FOR 50MM2 Y KEY
Datasheet
282068 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Termination Style | Crimp | |
| Series | 300 | |
| Packaging | Each | |
| Product Type | EV Connectors | |
| Subcategory | E-Mobility | |
| Tradename | RADSOK | |
| Part # Aliases | 282068 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
209In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $89.87 | $89.87 | |
| $88.98 | $444.90 | |
| $88.10 | $881.00 | |
| $87.22 | $1,744.40 | |
| $86.36 | $4,318.00 | |
| $85.51 | $8,551.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes