Reference Only
282037
EV Connectors 4,0MM 4 WAY PLG STRT FOR 4MM2 Y KEY
Datasheet
282037 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Termination Style | Crimp | |
| Series | 40 | |
| Packaging | Each | |
| Product Type | EV Connectors | |
| Subcategory | E-Mobility | |
| Tradename | RADSOK | |
| Part # Aliases | 282037 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.43 | $46.43 | |
| $43.61 | $872.20 | |
| $40.79 | $4,079.00 | |
| $40.39 | $40,390.00 | |
| $39.99 | $119,970.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes