Reference Only
282036
EV Connectors 4.0MM 4 WAY PLG STRT FOR 6MM2
Datasheet
282036 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Number of Positions | 4 Position | |
| Current Rating | 40 A | |
| Voltage Rating | 1 kVDC | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| IP Rating | IP67 | |
| Series | 40 | |
| Contact Gender | Socket (Female) | |
| Packaging | Each | |
| Product Type | EV Connectors | |
| Product | Plugs | |
| Subcategory | E-Mobility | |
| Tradename | RADSOK | |
| Wire Gauge Max | 10 AWG | |
| Part # Aliases | 282036 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
504In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.40 | $23.40 | |
| $23.16 | $46.32 | |
| $22.92 | $68.76 | |
| $22.68 | $113.40 | |
| $22.45 | $224.50 | |
| $22.22 | $444.40 | |
| $21.99 | $1,099.50 | |
| $21.76 | $2,176.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes