Reference Only
282035
EV Connectors 4.0MM 4 WAY PLG STRT FOR 4MM2
Datasheet
282035 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Number of Positions | 4 Position | |
| Current Rating | 40 A | |
| Voltage Rating | 1 kVDC | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| IP Rating | IP67 | |
| Series | 40 | |
| Contact Gender | Socket (Female) | |
| Packaging | Kit | |
| Pitch | 4 mm | |
| Product Type | EV Connectors | |
| Product | Plugs | |
| Subcategory | E-Mobility | |
| Tradename | RADSOK | |
| Wire Gauge Max | 12 AWG | |
| Part # Aliases | 282035 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.23 | $25.23 | |
| $24.98 | $499.60 | |
| $24.74 | $2,474.00 | |
| $24.49 | $24,490.00 | |
| $24.25 | $72,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1 available now at ttieurope.com
Sign in to add projects and notes