Reference Only
282030
EV Connectors 10MM SNG WAY PLG R/A FOR 70MM2 W KEYING
Datasheet
282030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Number of Positions | 1 Position | |
| Current Rating | 300 A | |
| Voltage Rating | 1 kVDC | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| IP Rating | IP67 | |
| Series | 300 | |
| Contact Gender | Socket (Female) | |
| Packaging | Each | |
| Pitch | 10 mm | |
| Product Type | EV Connectors | |
| Product | Plugs | |
| Subcategory | E-Mobility | |
| Tradename | RADSOK | |
| Wire Gauge Max | 2/0 AWG | |
| Part # Aliases | AC-HA000859 282030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
79In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.87 | $49.87 | |
| $49.37 | $98.74 | |
| $48.88 | $244.40 | |
| $48.40 | $484.00 | |
| $47.92 | $958.40 | |
| $47.45 | $2,372.50 | |
| $46.98 | $5,637.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes