Reference Only
280490
EV Connectors 4,0MM 2 WAY RCPT FOR 4MM2 U KEY
Datasheet
280490 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Number of Positions | 2 Position | |
| Current Rating | 60 A | |
| Voltage Rating | 1 kVDC | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | 60 | |
| Contact Gender | Pin (Male) | |
| Packaging | Each | |
| Pitch | 4 mm | |
| Product Type | EV Connectors | |
| Product | Connectors | |
| Subcategory | E-Mobility | |
| Tradename | RADSOK | |
| Wire Gauge Max | 12 AWG | |
| Part # Aliases | 280490 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.42 | $12.42 | |
| $12.29 | $61.45 | |
| $12.17 | $121.70 | |
| $12.05 | $241.00 | |
| $11.93 | $596.50 | |
| $11.81 | $1,181.00 | |
| $10.91 | $5,455.00 | |
| $10.01 | $10,010.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes