Reference Only
280426
EV Connectors 4.0MM POWERLOK 4 WAY RECEPT
Datasheet
280426 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Series | 40 | |
| Packaging | Kit | |
| Product Type | EV Connectors | |
| Subcategory | E-Mobility | |
| Tradename | PowerLok | |
| Part # Aliases | 280426 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
81In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.08 | $18.08 | |
| $17.90 | $89.50 | |
| $17.73 | $177.30 | |
| $17.55 | $351.00 | |
| $17.38 | $869.00 | |
| $14.86 | $1,486.00 | |
| $14.71 | $2,942.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes