Reference Only
280421
EV Connectors 4.0MM 4 WAY RCPT FOR 4MM2
Datasheet
280421 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Number of Positions | 4 Position | |
| Current Rating | 40 A | |
| Voltage Rating | 1 kVDC | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| IP Rating | IP67 | |
| Series | 40 | |
| Contact Gender | Pin (Male) | |
| Packaging | Each | |
| Product Type | EV Connectors | |
| Product | Receptacles | |
| Subcategory | E-Mobility | |
| Tradename | RADSOK | |
| Wire Gauge Max | 12 AWG | |
| Part # Aliases | 280421 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.08 | $18.08 | |
| $17.90 | $358.00 | |
| $17.21 | $1,721.00 | |
| $17.01 | $17,010.00 | |
| $16.85 | $50,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes