Reference Only
280384-M6
EV Connectors POWERLOK GEN 1
Datasheet
280384-M6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Number of Positions | 2 Position | |
| Voltage Rating | 1 kVDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Mounting Angle | Straight | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Gender | Female | |
| Flammability Rating | UL 94 V-0 | |
| Packaging | Each | |
| Pitch | 22 mm | |
| Product Type | EV Connectors | |
| Product | Receptacles | |
| Subcategory | E-Mobility | |
| Tradename | PowerLok | |
| Part # Aliases | 280384-M6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
284In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.08 | $33.08 | |
| $32.76 | $98.28 | |
| $32.43 | $162.15 | |
| $32.11 | $321.10 | |
| $31.79 | $635.80 | |
| $31.48 | $1,574.00 | |
| $31.17 | $3,740.40 | |
| $30.86 | $7,715.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes