Reference Only
280261-D10
EV Connectors 14MM SNG WY RCP W KY D10 BSUBAR HOLE
Datasheet
280261-D10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Number of Positions | 1 Position | |
| Current Rating | 500 A | |
| Voltage Rating | 1 kVDC | |
| Mounting Style | Panel | |
| Termination Style | Busbar | |
| Mounting Angle | Straight | |
| IP Rating | IP67 | |
| Series | 500 | |
| Contact Gender | Pin (Male) | |
| Packaging | Each | |
| Product Type | EV Connectors | |
| Product | Receptacles | |
| Subcategory | E-Mobility | |
| Tradename | RADSOK | |
| Wire Gauge Max | 20 AWG | |
| Part # Aliases | 280261-D10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
97In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.82 | $39.82 | |
| $39.42 | $78.84 | |
| $39.03 | $117.09 | |
| $38.65 | $193.25 | |
| $38.26 | $382.60 | |
| $37.88 | $757.60 | |
| $37.51 | $3,751.00 | |
| $37.14 | $9,285.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes