Reference Only
280243-D8
EV Connectors 10MM SNG WAY RCPT W CODE D8 BB HOLE
Datasheet
280243-D8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Number of Positions | 1 Position | |
| Current Rating | 300 A | |
| Voltage Rating | 1 kVDC | |
| Mounting Style | Panel | |
| Termination Style | Busbar | |
| IP Rating | IP67 | |
| Series | 300 | |
| Contact Gender | Pin (Male) | |
| Packaging | Each | |
| Pitch | 10 mm | |
| Product Type | EV Connectors | |
| Product | Receptacles | |
| Subcategory | E-Mobility | |
| Tradename | RADSOK | |
| Wire Gauge Max | 20 AWG | |
| Part # Aliases | AC-HA001092 280243-D8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
93In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.92 | $23.92 | |
| $23.68 | $47.36 | |
| $23.45 | $70.35 | |
| $23.21 | $116.05 | |
| $22.98 | $229.80 | |
| $22.76 | $455.20 | |
| $19.38 | $1,938.00 | |
| $19.19 | $3,838.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes