Reference Only
270148
Heavy Duty Power Connectors RADLOK ASSY-RDLK-BLUNT
Datasheet
270148 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 200 A | |
| Number of Positions | 1 Position | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Red | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 270148 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
69In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.38 | $40.38 | |
| $38.06 | $190.30 | |
| $33.98 | $407.76 | |
| $32.88 | $822.00 | |
| $31.73 | $1,586.50 | |
| $31.41 | $3,141.00 | |
| $31.10 | $7,775.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes