Reference Only
270147
Heavy Duty Power Connectors RADLOK ASSY-RDLK-BLUNT
Datasheet
270147 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 500 A | |
| Number of Positions | 1 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 1 kVDC | |
| Cable Entry Angle | Side | |
| Housing Material | Thermoplastic (TP) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Contact Gender | Socket | |
| Housing Color | Red | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | Cable Mount | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 270147 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.96 | $371.52 | |
| $30.65 | $613.00 | |
| $30.35 | $1,517.50 | |
| $30.02 | $3,002.00 | |
| $29.72 | $5,944.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes