Reference Only
270143
Heavy Duty Power Connectors 10MM RADLOK-95MM RED
Datasheet
270143 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 300 A | |
| Number of Positions | 1 Position | |
| Termination Style | Cable | |
| Voltage Rating | 1 kV | |
| Wire Gauge Max | 3/0 AWG | |
| IP Rating | IP40 | |
| Packaging | Each | |
| Tradename | RADSOK | |
| Contact Gender | Socket (Female) | |
| For Use With | RADLOK Cables | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | AC-HA000431 270143 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
325In Stock
1,200 expected 14-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.48 | $11.48 | |
| $11.37 | $34.11 | |
| $11.26 | $56.30 | |
| $11.15 | $133.80 | |
| $11.04 | $220.80 | |
| $10.93 | $1,093.00 | |
| $10.82 | $5,410.00 | |
| $10.71 | $10,710.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes